Maertz PMMA-1020-001 PETG Chemical Resistant 1.75mm 1Kg Black

Order Code:

19-2822

Brand: Maertz MPN: PMMA-1020-001 EAN-13: 0093988902008
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Maertz PMMA-1020-001 is a high-quality 3D printing consumable manufactured by Maertz, designated with the part number 3361935. This product is composed of clear polymethyl methacrylate (PMMA), offering excellent optical clarity and durability, making it ideal for prototyping transparent components. The PMMA-1020-001 is favoured in engineering applications that require precision and aesthetic quality, such as producing light guides, display panels, and intricate architectural models.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot